Elma Electronic 020-4410

Elma , 6mm21mm, 18.5mm
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elma Electronic 020-4410.

Newark

Datasheet11 pages13 years ago
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-10.24%

Supply Chain

Country of OriginRomania
Introduction Date2014-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill11K5015-KCNG
CONTROL KNOBS, KNOB STYLE: 5015, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5013-KCNG
ROTARY SWITCH KNOB FOR USE WITH ENCODERS, ROTARY SWITCH
NKK SwitchesAT468H
ACCESSORY, PADDLE CAP, LONG, SNAP-FIT, NON-ILLUMINATIVE, POLYAMIDE, GRAY, SERIES A
NKK SwitchesAT4149H
ACCESSORY, PADDLE CAP,.365 WIDE, NON-ILLUMINATIVE, POLYAMIDE, GRAY, SERIES M, M2T, P

Descriptions

Descriptions of Elma Electronic 020-4410 provided by its distributors.

Elma , 6mm21mm, 18.5mm
Knob, Grey; Shaft Type:Round Shaft; Shaft Diameter:6Mm; Knob Material:Nylon (Polyamide); Knob/Dial Style:Round; Knob Diameter:21Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018); Colour:Grey; Knob/Dial - Diameter Metric:21.3Mm; Rohs Compliant: Yes |Elma 020-4410
Switch Accessory Type = Knob / Shaft Type = Round / Suitable Shaft Size (Diameter) mm = 6 / Legend = Without Indication Line / Cap / Lens Colour = Grey / Cap / Lens Material = Plastic / Diameter mm = 21.3 / Height mm = 18.5 / Type of Surface = Glossy

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Bustronic
  • ELMA ELECT
  • Elma Ultrasonics
  • Elma Elec