Elkay 1275

Terminal Block, Barrier, 12POS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1275. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Elkay 1275.

Newark

Datasheet1 page21 years ago

element14 APAC

Descriptions

Descriptions of Elkay 1275 provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS
Terminal Block, 12 Position; No. Of Rows:2 Row; No. Of Positions:12Positions; Wire Size Awg Min:-; Wire Size Awg Max:-; Pitch Spacing:8Mm; Rated Current:6A; Rated Voltage:450V; Product Range:-; Connector Mounting:cable Mount Rohs Compliant: Yes

Manufacturer Aliases

Elkay has several brands around the world that distributors may use as alternate names. Elkay may also be known as the following names:

  • Elkay Plastics
  • Elkay Electrical
  • ABB - ELKAY
  • ELKAY FASTENER
  • ELKAY FAST
  • ELKAY PLASTICS CO
  • ELKAY RESIDENTIAL
  • Elkay Manufacturing
  • Elkay Foodservice
  • Elkay Electrical Manufacturing
  • Elkay Plastics Co Inc
  • Elkay Manufacturing Company