ELESTA SGR282ZK 12VDC

Electromechanical Relay, DPDT, Latched, Random, AC/DC Output
$ 11.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ELESTA SGR282ZK 12VDC.

Farnell

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+6.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of ELESTA SGR282ZK 12VDC provided by its distributors.

Electromechanical Relay, DPDT, Latched, Random, AC/DC Output
Relays with Forcibly Guided Contact
RELAY, SAFETY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:SGR 282 ZK Series; Relay Mounting:Through Hole; Relay Terminals:Solder; Contact Voltage AC Nom:250V; IP Rating:-
Relay, Safety, Dpdt, 250Vac, 8A; Rango De Producto:Serie Sgr 282 Zk; Tensión De La Bobina:12Vdc; Corriente De Contacto:8A; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Configuración:Dpdt; Ip:Not Rated |Elesta SGR282ZK 12VDC

Manufacturer Aliases

ELESTA has several brands around the world that distributors may use as alternate names. ELESTA may also be known as the following names:

  • ELESTA RELAYS
  • ELESTA GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGR 282 ZK 12VDC
  • SGR282ZK 12VDC.
  • SGR282ZK-12VDC
  • SGR282ZK12VDC