Electroswitch PB-12311ZQ

Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Terminal, Panel Mount
$ 10.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch PB-12311ZQ.

IHS

Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
SPDT, On-(on), Momentary, 7A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
NKK SwitchesUB16KKW01N-A
UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch
NKK SwitchesMB2011SS1W01-CA
Switch; Mini P/B; SPDT; ON-(ON); Plunger; .394" Black Screw On Cap; 6A; 125VAC; Solder
NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER

Descriptions

Descriptions of Electroswitch PB-12311ZQ provided by its distributors.

Special Switch, SPDT, On-on, Maintained, 6A, 28VDC, Solder Terminal, Panel Mount
SWITCH PUSHBUTTON SPDT 6A 125V
SWITCH, TOGGLE, PANEL MOUNT, 6 A @ 125 VAC, 3 A @ 250 VAC/6 A @ 28 VDC, SPDT
Switch, Pushbutton, Spdt, 6A, 250V; Product Range:Pb Series; Contact Configuration:Spdt; Switch Operation:On-None-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:6A; Contact Voltage Vac:125V Rohs Compliant: Yes |Electroswitch PB-12311ZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB12311ZQ