Electroswitch P173

Switch Access Dial Plate Rotary Switch
$ 1.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch P173.

Electro Sonic

Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.12%

Descriptions

Descriptions of Electroswitch P173 provided by its distributors.

Switch Access Dial Plate Rotary Switch
DIAL PLATE 1-23 DIGIT 1.87"DIA | Electroswitch Inc. P173
Switch Accessories DIAL PLATE 1-23
Dial Plate, 1.87In Diameter, 1 To 23; For Use With:Rotary Switches; Product Range:-; Diameter:1.87"; Features:15Deg Switch Angle; Label Colour:Black; Label Dimensions:47.5Mm Dia; Legend:1 To 23 Rohs Compliant: No |Electroswitch P173

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-173