Electroswitch P112

Switch Part Dial Plate 12 Digits 30 Deg Apart
$ 1.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch P112.

Electro Sonic

Datasheet1 page20 years ago

Elcodis

Inventory History

3 month trend:
-14.44%

Descriptions

Descriptions of Electroswitch P112 provided by its distributors.

SWITCH PART DIAL PLATE 12 DIGITS 30 DEG APART
Switch Access Dial Plate Rotary Switch
Switch Accessories 12 POS DIAL PLATE
Knobs & Dials 12 POS DIAL PLATE
DIAL PLATE 1-12 DIGIT 1.87" DIA
Dial Plate, 1.87In Diameter, 1 To 12; Para Usar Con:Electroswitch Rotary Switches; Características:30Deg Switch Angle; Color De Fondo:Negro; Etiqueta, Dimensiones:47.5Mm Dia; Etiqueta, Tamaño:1.87" Dia; Leyenda:1 To 12 |Electroswitch P112

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-112