Electroswitch M5D0112N-A

Switch, Rotary, 1 in. Dia., 28 VDC @ 2 A, 120 VAC @ 2.5 A, 1, 1, 2 to 12, 30
$ 121.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch M5D0112N-A.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD7G0111N
Switch Rotary SP11T 11 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchD7C0111N
SWITCH ROTARY 28 VDC&FRASL 115 VAC 2.25 A @ 28 VDC 1 A @ 115 VAC 1
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10303RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
NKK SwitchesMRY106
SWITCH, MINI-ROTARY, SHAFT ACTUATED, SP6T,2-6 POS, W/O KNOB,2A,125VAC,30VDC, PC

Descriptions

Descriptions of Electroswitch M5D0112N-A provided by its distributors.

SWITCH, ROTARY, 1 IN. DIA., 28 VDC @ 2 A, 120 VAC @ 2.5 A, 1, 1, 2 TO 12, 30
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
Enclosed Rotary Switch,1 Pole,12 Position w/ adjustable stop. Soldier Lugs. Built to MIL-S-3786/4 *Made in the USA*. Allow 6-8 weeks for delivery- NCNR.
Switch, Rotary, Sp12T, 2.5A, 120V; Rango De Producto:Serie M5; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:2.5A; Contacto, Intensidad Dc Max:2A; Contacto, Tensión Ac Max:120V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch M5D0112N-A
SWITCH, ROTARY, SP12T, 2.5A, 120V; No. o; SWITCH, ROTARY, SP12T, 2.5A, 120V; No. of Poles:1; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:2.5A; Contact Current DC Max:2A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Circuitry:SP12T

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR