Rotary Switch; For Use With:Electroswitch E4C Series Rotary Switches; No. Of Poles:3 Pole; No. Of Positions:5Positions; Product Range:E4 Series; Angle Of Throw:20° Rohs Compliant: Yes |Electroswitch E4C-N9
Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names: