Electroswitch D7C0205N

Switch Rotary DP5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC
$ 87.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D7C0205N.

IHS

Datasheet2 pages20 years ago

DigiKey

Inventory History

3 month trend:
+255%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ElectroswitchD7G0205N
Switch Rotary DP5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC
C&K ComponentsA20503RNZQK
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA20505MNZQE
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA20515RNZQ
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Electroswitch D7C0205N provided by its distributors.

Switch Rotary DP5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ELECTROSWITCH D7C0205N SWITCH, ROTARY, DP5T, 2.25A, 115V
Rotary Switches ROTARY SWITCH 2 POLE 2.25A
SWITCH, ROTARY, DP5T, 2.25A, 115V; No. of Switch Positions: 5 Position; No. of Poles: 2 Pole; Angle of Throw: 30°; Contact Current AC Max: 1A; Contact Voltage AC Max: 115V; Product Range: D7 Series; Illuminat
Switch, Rotary, Dp5T, 2.25A, 115V; Rango De Producto:Serie D7; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:2.25A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D7C0205N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D7C0205N.