Electroswitch D5G0111N-R

Switch Rotary SP11T 11 Round Shaft PC Pins 1.5A 11
$ 21.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D5G0111N-R.

IHS

Datasheet2 pages20 years ago

Sager Electronics

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD5G0110N-R
Switch Rotary SP10T 10 Round Shaft PC Pins 1.5A 11
SWITCH ROTARY 11POS 200MA 115V
ElectroswitchC3P0112N-A
SWITCH, ROTARY, 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 1, 2 TO 12
ElectroswitchC2P0108N-A
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ROTARY SWITCH, SP11T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 11, CONTA

Descriptions

Descriptions of Electroswitch D5G0111N-R provided by its distributors.

Switch Rotary SP11T 11 Round Shaft PC Pins 1.5A 11
SWITCH ROTARY 11POS 500MA 115V
Rotary Switches OPEN ROTARY SWITCH
Rotary Switch, 11 Positions, SP11T, On-on, Circular, 1.5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Rotary Tap Switch, Spst, 1.5A, 28V; No. Of Switch Positions:11 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D5 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D5G0111N-R

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR