Electroswitch D4G0611N

Rotary Switches ROTARY SWITCH 6 POLE 1.5A
$ 113.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0611N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD4G0611S
Switch Rotary 6P11T 11 Round Shaft Solder Lug 1.5/Electroswitch |Electroswitch D4G0611S
ElectroswitchD4G0511N
SWITCH, 0.250 IN. DIA., 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 05
ElectroswitchD4C0512N
Switch Rotary 5P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switch, 8 Positions, Sp8T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ROTARY SWITCH, 30 DEG, # OF DECKS: 06, POLES/DECK: 1, POSITIONS/POLE: 11, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 06, POLES/DECK: 1, POSITIONS/POLE: 08, CONTA

Descriptions

Descriptions of Electroswitch D4G0611N provided by its distributors.

Rotary Switches ROTARY SWITCH 6 POLE 1.5A
SWITCH, ROTARY, 6P11T, 1.5A, 115V
SWITCH ROTARY 2-11POS 500MA 115V
Rotary Switch, 1 Positions, SP11T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, 6P11T, 1.5A, 115V; Product Range:D4 Series; Illumination:Non Illuminated; Angle of Throw:30 ; Contact Current AC Max:500mA;
Switch, Rotary, 6P11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:6 Polos |Electroswitch D4G0611N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0611N.