Electroswitch D4G-33

Switch, Assembly, Glass Epoxy, D4G Series, 2 to 5, 30 Deg.
$ 14.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G-33.

element14 APAC

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Electroswitch D4G-33 provided by its distributors.

SWITCH, ASSEMBLY, GLASS EPOXY, D4G SERIES, 2 TO 5, 30 DEG.
ELECTROSWITCH D4G-33 WAFER, NON SHORTING, 2 POLE, 5 POSITION
Rotary Switches 2-5Pos 2P 30dg NonSh rt, Deck Only
Open Rotary Switches 2-5 POS/2 P/1 SECT
WAFER SW DP-5POS NON-SHORT .5A
WAFER, NON SHORTING, 2 POLE, 5 POSITION; For Use With:Electroswitch D4 Series Rotary Switches; No. of Poles:2 Pole; No. of Positions:5Positions; Product Range:D4 Series; Contact Current Max:1.5A; Indexing Angle:30° RoHS Compliant: Yes

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G-33.