Electroswitch D4C0606N

Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 122.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0606N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+700%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC4D0606N-A
Switch Rotary 6P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0606S
Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD4G0605N
Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch D4C0606N provided by its distributors.

Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 06
SWITCH ROTARY 2-6POS 500MA 115V
Rotary Switch, 2 Positions, DP6T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Switch, Rotary, 6P6T, 1.5A, 115V; No. Of Switch Positions:6 Position; No. Of Poles:6 Pole; Angle Of Throw:60°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0606N
Open Rotary Switches 02-06POS/6P/3SECTION

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0606N.