Electroswitch D4C-9

Rotary Switches 2Pos 6P 30dg NonShrt, Deck Only
$ 38.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C-9.

Electro Sonic

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of Electroswitch D4C-9 provided by its distributors.

Rotary Switches 2Pos 6P 30dg NonShrt, Deck Only
WAFER SW 6P-2POS NON-SHORT
Wafer, Non Shorting, 6 Pole, 2 Position; For Use With:Electroswitch D4 Series Rotary Switches; No. Of Poles:6 Pole; No. Of Positions:2Positions; Product Range:D4 Series; Contact Current Max:1.5A; Indexing Angle:30° Rohs Compliant: Yes |Electroswitch D4C-9

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C-9.
  • D4C9