Electroswitch D4C-7

Rotary Switches 2-3Pos 5P 30dg NonShrt, Deck Only
$ 39.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C-7.

Electro Sonic

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electroswitch D4C-7 provided by its distributors.

Rotary Switches 2-3Pos 5P 30dg NonShrt, Deck Only
WAFER SW 5P-3POS NON-SHORT
Wafer, Non Shorting, 5 Pole, 3 Position; For Use With:Electroswitch D4 Series Rotary Switches; No. Of Poles:5 Pole; No. Of Positions:3Positions; Product Range:D4 Series; Contact Current Max:1.5A; Indexing Angle:30° Rohs Compliant: Yes |Electroswitch D4C-7

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C-7.
  • D4C7