Electroswitch D4C-5

Switch, Separate Section Assemblies, Non-shorting, 3 Poles, 2-5 Pos
$ 36.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C-5.

Electro Sonic

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Electroswitch D4C-5 provided by its distributors.

Switch, SEPARATE SECTION ASSEMBLIES, NON-SHORTING, 3 POLES, 2-5 POS
Rotary Switches 2-5Pos 3P 30dg NonShrt, Deck Only
Open Rotary Switches 2-5 POS/3 P/1 SECT
Wafer, Non Shorting, 3 Pole, 5 Position; For Use With:Electroswitch D4 Series Rotary Switches; No. Of Poles:3 Pole; No. Of Positions:5Positions; Product Range:D4 Series; Contact Current Max:1.5A; Indexing Angle:30° Rohs Compliant: Yes |Electroswitch D4C-5

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C-5.
  • D4C5