Electroswitch D4C-3

Switch, Assembly, Ceramic, D4C Series, 2 to 6, 30 Deg.
$ 43.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C-3.

Electro Sonic

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Electroswitch D4C-3 provided by its distributors.

SWITCH, ASSEMBLY, CERAMIC, D4C SERIES, 2 TO 6, 30 DEG.
Rotary Switches 2-6Pos 2P 30dg NonShrt, Deck Only
Open Rotary Switches 2-6 POS/2 P/1 SECT
WAFER SW DP-6POS NON-SHORT .5A
WAFER, NON SHORTING, 2 POLE, 6 POS; For Use With: Electroswitch D4 Series Rotary Switches; No. of Poles: 2; No. of Positions: 6; Circuitry: DPST; Contact Current Max: 1.5A; Indexing Angle: 30°; Mounting Type: PCB; No. of Switch Positions: 6

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C-3.
  • D4C3