Wafer, Non Shorting, 1 Pole, 12 Position; For Use With:Electroswitch D4 Series Rotary Switches; No. Of Poles:1 Pole; No. Of Positions:12Positions; Product Range:D4 Series; Contact Current Max:1.5A; Indexing Angle:30° Rohs Compliant: Yes |Electroswitch D4C-1
Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:
ELECTRO SWITCH CORP
ELECTROSW
ELECTROSWITC
ELECTRO SWIT
ELECTRO S
Electroswitch Inc
ELECTRO SWITCH WEYMOUTH MASS
ELECTROSWITCH ELECTRONIC PRODUCTS
Electroswitch Power Switches and Relays
ELECTROSWITCH SOUTHERN
ELECTRO SWI
ELECTROSWITCH CORPORATION
JBT Switch/Electroswitch
ELECTROSWITCH (OAK)
Gaynor
ELECTROSWITCH INCORPORATED
MF ELECTROSWITCH
ELECTROSWITCH ELECTR
ELECTROSWITCH/FORMERLY GAYNOR
Part Number Aliases
This part may be known by these alternate part numbers: