Electroswitch D2D0212N

Rotary Switch, Circular, 0.55A, 28VDC, Solder Terminal, Rotary Actuator, Panel Mount
$ 52.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D2D0212N.

Electro Sonic

Datasheet2 pages20 years ago
Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD2D0212S
Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 02, CONTA

Descriptions

Descriptions of Electroswitch D2D0212N provided by its distributors.

Rotary Switch, Circular, 0.55A, 28VDC, Solder Terminal, Rotary Actuator, Panel Mount
SWITCH, 0.812 IN. H, 0.25, 0.55 A, 28 VDC, 115 VAC, 2, 12, ROTARY, NON SHORTING
Switch Rotary DP12T 12 Round Shaft Solder Lug 0.55A 115VAC 28VDC
Rotary Switches ROTARY SWITCH 2 POLE 550mA
SWITCH, ROTARY, DP12T, 550mA, 115V
SWITCH, ROTARY, DP12T, 550mA, 115V; No. of Switch Positions: 12 Position; Illumination: Non Illuminated; Product Range: D2 Series; Angle of Throw: 30 ; Contact Current AC Max: 250mA; Contact Current DC Max: 5
Switch, Rotary, Dp12T, 550Ma, 115V; Rango De Producto:Serie D2; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:550Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. Of Decks:2 |Electroswitch D2D0212N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2D0212N.