Electroswitch C4D0806N-A

Switch Rotary 8P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
$ 57.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0806N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-2.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchC4D0606N-A
Switch Rotary 6P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchC4D1006N-A
SWITCH, ROTARY;10 POLE;2-6 POSITIONS;5 DECKS;NON-SHORTING;0.5A;28VDC;SOLDER TERM.
ElectroswitchD4G0605N
Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Rotary Switch, 1/4 shaft, PC mount, 30° , 5 deck, 2 pole/deck, 6 position/pol

Descriptions

Descriptions of Electroswitch C4D0806N-A provided by its distributors.

Switch Rotary 8P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
SWITCH, 0.250 IN. SHAFT DIA. 3/8 IN. SHAFT LENGTH X 3/8 IN. THREAD LENGTH, 8, 4
Rotary Switch, 6 Positions, 8P6T, On-on, Circular, 0.5A, 28VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 8P6T, 500mA, 125V; No. of Switch Positions:6 Position; No. of Poles:8 Pole; Angle of Throw:60°; Contact Current AC Max:300mA; Contact Voltage AC Max:125V; Product Range:C4 Series; Illumination:Non Illumin
Switch, Rotary, 8P6T, 500Ma, 125V; Rango De Producto:Serie C4; Ángulo De Tiro:60°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:500Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. Of Decks:4 |Electroswitch C4D0806N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0806N-A.