Electroswitch C3P0304N-A

Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
$ 21.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C3P0304N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC5P0304N-RA
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 1A 125V
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 04, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 04, CONTA
Rotary Switch, 4 Positions, 3P4T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
ROTARY SWITCH, 3P4T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, 3P4T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES

Descriptions

Descriptions of Electroswitch C3P0304N-A provided by its distributors.

Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
SWITCH, 0.881 IN. L X 0.7 IN. W X 1.2 IN. H, 28 VDC, 125 VAC, 0.25, 0.1 A, 3, 4
Rotary Switch, 4 Positions, 3P4T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
Switch, Rotary, 3P4T, 250Ma, 125V; No. Of Switch Positions:4 Position; No. Of Poles:3 Pole; Angle Of Throw:90°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:C3 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0304N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR