Electroswitch B8600

Switch Push Button N.O./N.C. SPDT Round Plunger 1A 125VDC Momentary Contact PC Pins Thru-Hole
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch B8600.

IHS

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.74%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM8446AD
Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesUB15SKW03N-C
SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB MOUNT, NON-ILLUM, W/RED CAP,5A,125VAC, PC PIN
NKK SwitchesUB15SKW03N-B
SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB MOUNT, NON-ILLUM, WHITE NO CAP,5A,125VAC, PC PIN
NKK SwitchesUB15SKW03N-A
SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB MOUNT, NON-ILLUM, W/BLACK CAP,5A,125VAC, PC PIN
SWITCH PUSHBUTTON DPDT 0.1A 30V
DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Electroswitch B8600 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Round Plunger 1A 125VDC Momentary Contact PC Pins Thru-Hole
SWITCH, PUSHBUTTON, PANEL MOUNT, 1000 VAC (RMS), 1 A (MAX.), -20 TO +70 C
Pushbutton Switches MINIATURE SWITCH DPD T On-(On)
SWITCH, PUSHBUTTON, DPDT, 1A; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage DC Nom:125V; Contact Current Max:1A; Switch Terminals:Right Angle Through Hole; Circuitry:DPDT; Contact Current DC Max:1A
Switch, Pushbutton, Dpdt, 1A; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:125V; Contacto, Intensidad Max:1A; Rango De Producto:Serie B8000 |Electroswitch B8600

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR