Electroswitch A226T1TZQ

Switch, Toggle, Pcb Mount, 125 VAC, 250 VAC, 28 VDC, DPDT, 10 Milliohms (max.)
$ 18.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A226T1TZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A226T1TZQ provided by its distributors.

SWITCH, TOGGLE, PCB MOUNT, 125 VAC, 250 VAC, 28 VDC, DPDT, 10 MILLIOHMS (MAX.)
Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switches DPDT ON-NONE-(ON)
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A226T1TZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR