Electroswitch A221K12KZQ

Switch, Toggle, Pcb Mount, 125 VAC, 250 VAC, 28 VDC, DPDT, 10 Milliohms (max.)
$ 20.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A221K12KZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7203K2ZQE
Switch Toggle ON OFF ON DPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2CWZQE
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA232K12KZQ
Switch Toggle On On On Dpdt Locking Lever Solder/Electroswitch |Electroswitch A232K12KZQ
ElectroswitchA223K12KZG
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A221K12KZQ provided by its distributors.

SWITCH, TOGGLE, PCB MOUNT, 125 VAC, 250 VAC, 28 VDC, DPDT, 10 MILLIOHMS (MAX.)
Toggle Switches MINIATURE SWITCH DPDT On-Off-On 6A
Toggle Switch, DPDT, On-off-on, Latched, 6A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 6A, 250V; Contact Configuration: DPDT; Switch Operation: On-Off-On; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 28V; Contact Current Max: 6A; Switch Terminals: Solder; Actuator
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A221K12KZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR