Electroswitch A123P32YZQ

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 16.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A123P32YZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsE107SYZQE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE105SYZQE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A123P32YZQ provided by its distributors.

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, PCB MOUNT, 6 A @ 125 VAC/3 A @ 250 VAC (UL, CSA), SPDT
SWITCH, TOGGLE, SPDT, 6A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 6A; Switch Mounting: Panel Mount; Contact V 06M4433
Switch, Toggle, Spdt, 6A, 250V; Rango De Producto:Serie A; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Electroswitch A123P32YZQ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR