Electroswitch 505Q-0032-S010

Encoder, Magnetic, Quadrature Output, 32 Resolution/ppr, .250 in, Straight Pins
$ 104.669
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 505Q-0032-S010.

Sager Electronics

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electroswitch 505Q-0032-S010 provided by its distributors.

ENCODER, MAGNETIC, QUADRATURE OUTPUT, 32 RESOLUTION/PPR, .250 IN, STRAIGHT PINS
Magnetic Encoders 5V, Quadrature 32 PPR
Magnetic Encoder; Encoder Technology:Magnetic; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:-; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Encoder Mounting:Through Hole Rohs Compliant: Yes |Electroswitch 505Q-0032-S010

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR