Electroswitch 1202BJ

Round Knob With Spun Silver Color Cap And One Set Screw, Rotary, 0.25"X0.75"
$ 5.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch 1202BJ.

Electro Sonic

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.62%

Descriptions

Descriptions of Electroswitch 1202BJ provided by its distributors.

ROUND KNOB WITH SPUN SILVER COLOR CAP AND ONE SET SCREW, ROTARY,0.25"X0.75"
Switch Access Round Knob Rotary Switch
Switch Accessories ROUND KNOB W/SCREW
Knobs & Dials ROUND KNOB W/SCREW
Round Knob, 6.35Mm; Knob/Dial Style:Round; Shaft Diameter:6.35Mm; Shaft Type:Round; Shaft Size:1/4 (6.35) In. (Mm) Rohs Compliant: Yes |Electroswitch 1202BJ

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202BJ.