Electronic Assembly EA W128064-XALG

Display Visions EA W128064-XALG OLED显示器
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for EA W128064-XALG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Electronic Assembly EA W128064-XALG.

TME

Datasheet23 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electronic Assembly EA W128064-XALG provided by its distributors.

Display Visions EA W128064-XALG OLED显示器
RS APAC
GRAPH.OLED 128X64YELLOW
OLED Display Dimensions module W x H x D: 60.5 x 37 x 2.15 mm Operating temperature: -40...80 °C Power supply: 2.8...3.3 V Window W x H: 55.01 x 27.49 mm Display colour: Yellow Interface: I²C / SPI / 8 Bit Pitch: 0.4 mm Resolution: 128 x 64 Technology: OLED

Images

Manufacturer Aliases

Electronic Assembly has several brands around the world that distributors may use as alternate names. Electronic Assembly may also be known as the following names:

  • Electronic Assembly GmbH
  • Electronic Assembley
  • DISPLAY VISIONS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EA W128064XALG