Electrolube TCOR75S

Electrolube HK Wentworth Thermally Conductive Oxime RTV, 75 mL Syringe
$ 50.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube TCOR75S.

Inventory History

3 month trend:
-31.41%

Descriptions

Descriptions of Electrolube TCOR75S provided by its distributors.

Electrolube HK Wentworth Thermally Conductive Oxime RTV, 75 mL Syringe
Thermally Conductive Adhesive, Wht, 75Ml; Adhesive Type:Rtv Silicone; Adhesive Colour:White; Thermal Conductivity:1.8W/M.k; Tensile Strength:2Mpa; Dispensing Method:Syringe; Volume:75Ml; Weight:-; Product Range:- Rohs Compliant: Yes |Electrolube TCOR75S
Thermally Conductive Oxime RTV - Operating temperature: -50...+230 °C Consistency: paste Specific resistance: 10 14 Ohm/cm Based on: Modified oxime silicone Colour: White Container: Cartridge Silicone-containing: Yes Content: 75 ml Thermal conductivity: 1.8 W/mK
THERMALLY CONDUCTIVE RTV TCOR75S 75ML; Lubricant Type:Grease - Conductive; Lubricant Applications:Electrical, Mechanical, Cables; Colour:White; SVHC:No SVHC (18-Jun-2010); Conductivity:1.7; Dielectric Strength:8V/m; Operating Temperature Max:230°C; Temperature Operating Min:-50°C; Volume:75ml

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETCOR75S