Electrolube ER2188 100G

POTTING COMPOUND, GP, EPOXY, 100G; Potting Compound Type: Epoxy; Dispensing Method: Packet; Colour: Black; Weight:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellER2188 100G01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube ER2188 100G.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages26 years ago
Datasheet4 pages22 years ago
Datasheet2 pages25 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Electrolube ER2188 100G provided by its distributors.

POTTING COMPOUND, GP, EPOXY, 100G; Potting Compound Type:Epoxy; Dispensing Method:Packet; Colour:Black; Weight:100g; Product Range:-;
POTTING COMPOUND, GP, EPOXY, 100G; Potting Compound Type:Epoxy; Series:ER2188; Colour:Black; Weight:100g; Conductivity:0.4 w/mk; Deflection Temperature:50deg; Dielectric Strength:10kV/mm; Max Operating Temperature:125°C; Mix Ratio:10.97:1; Mix Ratio by Volume:5.54:1; Shore Hardness:85; Useable Life:60mins; Viscosity:90 poise

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER2188RP100G