Electrolube DCA200H

Electrolube DCA Modified Silicone Conformal Coating, 200 mL Aerosol Can
$ 21.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube DCA200H.

Newark

Datasheet5 pages8 years ago

Farnell

Inventory History

3 month trend:
+9.82%

Supply Chain

Introduction Date2015-08-12

Descriptions

Descriptions of Electrolube DCA200H provided by its distributors.

Electrolube DCA Modified Silicone Conformal Coating, 200 mL Aerosol Can
COATING, CONFORMAL, AEROSOL, 200ML; Coating Type: Conformal; Coating Applications: Electronics; Dispensing Method: Aerosol; Coating Colour: Transparent; Weight: -; Product Range: -; SVHC: No SVHC (20-Jun-2016); Volume: 200ml; Co
Physical Form = Liquid / Colour = Transparent / Yellow / Volume ml = 200 / Delivery Form = Aerosol / SFP Functions = Protective Lacquer / SFP Product Type = Conformal Coating
Conformal Coating, Can, 200Ml; Coating Type:Conformal; Coating Applications:Electronic Circuitry; Dispensing Method:Can; Coating Colour:Transparent; Volume:200Ml; Weight:-; Product Range:- Rohs Compliant: Yes |Electrolube DCA200H

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCA 200H