Electrolube ARW300

Electrolube ARW300 Aerowipes Sealant Remover 300 Wipes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube ARW300.

Newark

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electrolube ARW300 provided by its distributors.

Electrolube ARW300 Aerowipes Sealant Remover 300 Wipes
CLEANING, AEROWIPES 300; Cleaner Type:Degreaser; Cleaner Applications:Industrial, Mechanical; Dispensing Method:Wipes; External Width:280mm; Length:190mm; Material:Lint free, non woven fabric; Pack Size:300
CLEANING, AEROWIPES 300; Dispensing Method:Tub; SVHC:No SVHC (18-Jun-2012); Accessory Type:Impregnated Wipe; External Width:280mm; For Use With:Aerospace / Automotive / Degreasing / General Cleaning Applications; Length:190mm; Material:Lint free, non woven fabric; Pack Quantity:300; Wipe Length:280mm; Wipe Material:Nonwoven Wet Fabric; Wipe Width:190mm

Part Number Aliases

This part may be known by these alternate part numbers:

  • EARW300