Electrocube RG1986-1

Electrocube RC Networks Single-Phase Resistor-Capacitor Solid Lead Circuits, #18 AWG MTW 3in-Leads 1.0-MFD...
$ 10.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrocube RG1986-1.

Peerless Electronics

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electrocube RG1986-1 provided by its distributors.

Electrocube RC Networks Single-Phase Resistor-Capacitor Solid Lead Circuits, #18 AWG MTW 3in-Leads 1.0-MFD 200VDC/125VAC 22-Ohms
RC NETWORK, 0.5 MFD, 22 OHM, 250VAC
RG1986-1, Electrocube, RC Network single phase, rated 1/2 watt, with temperature range: -40 degrees to +80 degrees C, 3 inch leads of 18AWG wire, Capacity: .5 mfd +/-10 percent, 22 ohms resistance, rated 600 VDC or 250VAC. Peak voltage 900V

Manufacturer Aliases

Electrocube has several brands around the world that distributors may use as alternate names. Electrocube may also be known as the following names:

  • Electrocube Inc
  • Electrocub
  • ELECTROCU
  • ECB

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG-1986-1