AVX Interconnect / Elco TRJA335K016R

Tantalum Capacitor, Tantalum (dry/solid)
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for TRJA335K016R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco TRJA335K016R.

IHS

Datasheet4 pages13 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AVX Interconnect / Elco TRJA335K016R provided by its distributors.

Tantalum Capacitor, Tantalum (dry/solid)
CAPACITOR, 3.3UF, 16V, CASE A; Capacitor Application:General Purpose; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:3.74ohm; Capacitor Case Style:A; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:A; Termination Type:SMD

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)