AVX Interconnect / Elco SR215C103KTR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SR215C103KTR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco SR215C103KTR.

IHS

Datasheet9 pages17 years ago

CAD Models

Download AVX Interconnect / Elco SR215C103KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXSR201C103KAR
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR211C103KAATR1
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211C103KAA
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC315C103K5R5TA
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Yageo GroupC316C103K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm
Yageo GroupC324C103K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of AVX Interconnect / Elco SR215C103KTR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012
CAPACITOR, 0.01UF 50V CAPACITOR, 0.01UF 50V; CAPACITANCE:0.01UF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:SR21; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0.01UF, 50V; Application:Standard; Capacitance:0.01µF; Tolerance, Capacitance:± 10%; Series:SR21; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; Dielectric Characteristic:X7R; Climatic Category:55/125/56; External Depth:3.18mm; External Length / Height:7.62mm; Lead Diameter:0.51mm; Lead Length:25.4mm; Operating Temperature Range:-55°C to +125°C; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:-20ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature Coefficient:± 20ppm/°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:5.08mm

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)