AVX Interconnect / Elco SR211C104KTR

Mclc SR21 100NF 100V

Submit Request for Quote

Unfortunately we do not know of any distributors for SR211C104KTR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco SR211C104KTR.

Related Parts

KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXAR201C104K4R
Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125C Automotive Bulk
KYOCERA AVXSR291C104KARTR1
Capacitor,Ceramic,100Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Yageo GroupC330C104K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.1Uf X7R 10% Ls=5.08Mm
Yageo GroupC333C104K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of AVX Interconnect / Elco SR211C104KTR provided by its distributors.

CAPACITOR, 0.1UF 100V CAPACITOR, 0.1UF 100V; CAPACITANCE:0.1UF; VOLTAGE RATING, DC:100V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:SR21; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0.1UF, 100V; Application:Standard; Capacitance:0.1µF; Tolerance, Capacitance:± 10%; Series:SR21; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; Dielectric Characteristic:X7R; Climatic Category:55/125/56; External Depth:3.18mm; External Length / Height:7.62mm; Lead Diameter:0.51mm; Lead Length:25.4mm; Operating Temperature Range:-55°C to +125°C; Temp, Coeff, +:20ppm/°C; Temp, Coeff, -:-20ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature Coefficient:± 20ppm/°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:100V; Width, External:5.08mm

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)