AVX Interconnect / Elco SR211A150JTR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 2012
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SR211A150JTR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco SR211A150JTR.

IHS

Datasheet9 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC316C150J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 15pF C0G 5% LS=2.54mm
KYOCERA AVXSR151A150JAATR1
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVX06031A150JAT2A
0603 15 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C150J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 5%
Yageo GroupC315C150J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 15Pf C0G 5% Ls=2.54Mm
KYOCERA AVX12061A150JAT2A
1206 15PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of AVX Interconnect / Elco SR211A150JTR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 2012
CAPACITOR, 15PF 100V CAPACITOR, 15PF 100V; CAPACITANCE:15PF; VOLTAGE RATING, DC:100V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:SR21; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-55(DEGREE ;ROHS COMPLIANT: YES
CAPACITOR, 15PF, 100V; Application:Standard; Capacitance:15pF; Tolerance, Capacitance:± 5%; Series:SR21; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5.08mm; Dielectric Characteristic:C0G / NP0; Climatic Category:55/125/56; External Depth:3.18mm; External Length / Height:7.62mm; Lead Diameter:0.51mm; Lead Length:25.4mm; Operating Temperature Range:-55°C to +125°C; Temp, Coeff, +:30ppm/°C; Temp, Coeff, -:-40ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature Coefficient:+30ppm/°C, -40ppm/°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:100V; Width, External:5.08mm

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)