AVX Interconnect / Elco DC05

DECADE BOX Capacitor; Decade Box Type: Capacitance; No. of Decades: 5; Test Range: 100pF to 11.111µF; Accuracy %: 1%;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DC05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco DC05.

Farnell

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of AVX Interconnect / Elco DC05 provided by its distributors.

DECADE BOX Capacitor; Decade Box Type:Capacitance; No. of Decades:5; Test Range:100pF to 11.111µF; Accuracy %:1%; Product Range:DC; SVHC:No
DECADE CAPACITANCE BOX, 100PF - 11.111UF; Decade Box Type:Capacitance; No. of Decades:5; Accuracy:1%; Product Range:-; External Depth:72mm; External Height:100mm; External Width:427mm; Measuring Range:100pF to 11.111µF RoHS Compliant: Yes

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC 05