AVX Interconnect / Elco ALR3002M

Psu, Bench, Multi Output
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALR3002M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco ALR3002M.

element14 APAC

Datasheet2 pages18 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of AVX Interconnect / Elco ALR3002M provided by its distributors.

PSU, BENCH, MULTI OUTPUT
POWER SUPPLY, 2CH, 30V, 2.5A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 2.5A; Power Rating: 120W; Supply Voltage Min: 207VAC; Supply Voltage Max: 253VAC; Manufacturer Warranty: 2 Years; Product Range: ALR; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN; Height: 90mm; Input Voltage: 207V AC to 253V AC; Length: 238mm; No. of Outputs: 2Outputs; Output Voltage: 6V; Output Voltage - Output 2: 5V; Supply Voltage Typ: 230V AC; Weight Min: 4.15kg; Width: 218mm

Images

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)