AVX Interconnect / Elco ALE1202

Din Rail Mount Power Supply, Adjustable, 190 V, 264 V, 30 W, 10 V, 3 A Rohs Compliant: Yes |Elc ALE1202
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALE1202. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco ALE1202.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page16 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of AVX Interconnect / Elco ALE1202 provided by its distributors.

Din Rail Mount Power Supply, Adjustable, 190 V, 264 V, 30 W, 10 V, 3 A Rohs Compliant: Yes |Elc ALE1202
POWER SUPPLY, 1 OUTPUT, DIN RAIL, 30W; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 10VDC; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
STABILIZED OEM DC POWER SUPPLY; Power Supply Output Type:Adjustable; No. of Outputs:3; Output Voltage:12V; Output Current:2.5A; Power Rating:30W; Input Voltage VAC:190V AC to 264V AC; Length:58mm; Width:54mm; Height:95mm; SVHC:No SVHC (15-Dec-2010); Input Voltage:190V AC to 253V AC

Images

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)