AVX Interconnect / Elco AL 781NX

PSU, BENCH, 30V, 5A EURO; Power Supply Output Type: Adjustable; No. of Outputs: 1; Output Voltage: 30V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AL 781NX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco AL 781NX.

Farnell

Datasheet2 pages16 years ago

Descriptions

Descriptions of AVX Interconnect / Elco AL 781NX provided by its distributors.

PSU, BENCH, 30V, 5A EURO; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:30V; Output Current:5A; Power Rating:150W; Length:219mm; Width:285mm; Height:150mm; SVHC:No SVHC (15-Dec-2010); Input Voltage:230VAC; Mounting Type:Bench; Output Current Max:5A; Output Current Min:0A; Output Type:Adjustable; Output Voltage Max:30V; Power Supply Type:Bench; Supply Voltage Typ:230V AC; Weight Min:8.4kg

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL781NX