AVX Interconnect / Elco 08053C224KAZ1A

Ceramic Multilayer Capacitor; Capacitor Type: General Purpose; Capacitance: 220nF; Capacitance Tolerance: ± 10%;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 08053C224KAZ1A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect / Elco 08053C224KAZ1A.

element14

Datasheet4 pages19 years ago

Farnell

Descriptions

Descriptions of AVX Interconnect / Elco 08053C224KAZ1A provided by its distributors.

Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:220nF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, S/TERM, 0805, 220NF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:25V

Manufacturer Aliases

AVX Interconnect / Elco has several brands around the world that distributors may use as alternate names. AVX Interconnect / Elco may also be known as the following names:

  • AVX/ELCO
  • ELCO / AVX
  • ELCO CORPORATION/AVX
  • AVX/Kyocera Elco
  • AVX Corporation (Elco)