Elantec EL5396ACS

TRIPLE 400MHZ FIXED GAIN AMPLIFIER WITH ENABLE Video Amplifier, 1 Channel(s), 3 Func, PDSO16
$ 6.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5396ACS.

IHS

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-09
LTD Date2011-01-09

Descriptions

Descriptions of Elantec EL5396ACS provided by its distributors.

TRIPLE 400MHZ FIXED GAIN AMPLIFIER WITH ENABLE Video Amplifier, 1 Channel(s), 3 Func, PDSO16
Operational Amplifier, 3 Func, 15000uV Offset-Max, PDSO16
Surface Mount ROHS3Compliant Obsolete EL5396A audio video amplifier circuit 2600V/mus 400MHz 2.5V~5V 9mA
Amplifiers - Operational Amplifier (Op-Amp); No. of Amplifiers:3; Op Amp Type:Fixed Gain; Gain Bandwidth -3db:400MHz; Slew Rate:2600V/µs; Supply Voltage Min:5V; Supply Voltage Max:10V; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec