Elantec EL5102IS

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 400000kHz 5V 4.9022mm
$ 1.425
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5102IS.

IHS

Datasheet17 pages23 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.425
$ 2.35
Stock
232,901
248,727
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
60 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX4200ESA
Buffer Amplifier, 1 Func, BIPolar, PDSO8
Analog DevicesMAX4202ESA
2.2mA 4.2KV/μs 2.1nV/rtHz shutdown 44mA 1 1 1mV 800nA 780MHz Buffer SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX4200ESA+T
MAX4200 Series 5.5V Buffer Surface Mount Operational Amplifier - SOIC-8
ElantecEL5162IS
6V SOIC,SOP wire mounting,SMD mount 4.89mm*3.9mm*1.68mm
Texas InstrumentsLM7171BIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171BIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz

Descriptions

Descriptions of Elantec EL5102IS provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 400000kHz 5V 4.9022mm
IC OPAMP VFB 400MHZ 8SOIC
Operational Amplifier
IC OP AMP 1CH 8-SOIC
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
VIDEO AMPLIFIER

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec