Analog Devices MAX4202ESA

GULL WING 2007 Surface Mount Buffer Buffer Amplifier 471mW 4200V/mus -40C~85C 780MHz
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4202ESA.

_legacy Avnet

Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4202ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.32
Stock
121,925
130,459
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
4200 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
55 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.2 mA
-

Related Parts

Analog DevicesMAX4200ESA
Surface Mount Buffer Obsolete Tube Buffer Amplifier 4200V/mus -40C~85C 660MHz 1mV
Analog DevicesMAX4201ESA+
MAX4201 Series 5.5 V Buffer Surface Mount Operational Amplifier - SOIC-8
Texas InstrumentsLMH6559MA/NOPB
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC Tube
Texas InstrumentsLMH6702MAX/NOPB
Operational Amplifier, 1 Func, 4500uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6703MAX/NOPB
IC OPAMP CFA 1.8GHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R
ElantecEL5104IS
Video Amplifier, 1 Channel(s), 1 Func, PDSO8

Descriptions

Descriptions of Analog Devices MAX4202ESA provided by its distributors.

GULL WING 2007 Surface Mount Buffer Buffer Amplifier 471mW 4200V/mus -40C~85C 780MHz
2.2mA 4.2KV/μs 2.1nV/rtHz shutdown 44mA 1 1 1mV 800nA 780MHz Buffer SOIC-8 SMD mount 1.5mm(height)
OP Amp Single GP ±5.5V 8-Pin SOIC N
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated