Elantec EL5162IS

6V SOIC,SOP wire mounting,SMD mount 4.89mm*3.9mm*1.68mm
$ 1.425
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5162IS.

IHS

Datasheet15 pages23 years ago

Augswan

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5162ISZ-T13
Texas InstrumentsLM6171BIMX
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 2.75V 84dB
Texas InstrumentsLM6171AIM/NOPB
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6171AIMX/NOPB
Operational Amplifier, 1 Func, 3000uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
ElantecEL5106ISZ
EL5106 Series 5 - 12 V 350 MHz 4500 V/us Fixed Gain Amplifier SMT - SOIC-8LD

Descriptions

Descriptions of Elantec EL5162IS provided by its distributors.

6V SOIC,SOP wire mounting,SMD mount 4.89mm*3.9mm*1.68mm
IC Op Amp 500MHZ Curr Fb 8-SOIC
1 CHANNEL VIDEO AMPLIFIER PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:500MHz; Slew Rate:4000V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec