Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL2227CSZ

Operational Amplifier, 2 Func, 3000uV Offset-Max, 90000MHz Band Width, BIPolar, PDSO8

$ 4.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2227CSZ.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL2227CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 5.75
$ 5.75
Stock
179,089
192,241
192,241
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
137 MHz
137 MHz
137 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-08-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesLT6201IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD823AARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD8397ARDZ
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Texas InstrumentsTLE2082AID
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6619QMAK/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Elantec EL2227CSZ provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, 90000MHz Band Width, BIPolar, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 97dB 45V/us 85C 137000kHz
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:115MHz; Slew Rate:45V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec