Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Elantec EL2141CS-T7

Not Qualified GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 85C 3V
$ 1.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2141CS-T7.

IHS

Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Datasheet9 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL2141CS-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 3.175
$ 3.175
Stock
279,078
315,081
315,081
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-10-03
LTD Date2008-10-03

Related Parts

Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV
RenesasEL5172IS
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 75dB 800V/mus 85C 250MHz
ElantecEL5132IS
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 85C 670000kHz 2.5V 4.89mm
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
RenesasEL5178ISZ
IC OPAMP DIFF 350MHZ 8SOIC
Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Elantec EL2141CS-T7 provided by its distributors.

Not Qualified GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 85C 3V
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Line Driver, 1 Func, 1 Driver, PDSO8
IC OP AMP 1CH 8-SOIC
DIFFERENTIAL TWISTED PAIR DRIVER

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec