Renesas EL2141CS

SP Amp Differential Driver Amplifier Single ±6.3V/12.6V 8-Pin SOIC
$ 3.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2141CS.

IHS

Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet9 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL2141CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.175
$ 2.65
$ 2.65
Stock
333,423
1,044,430
1,044,430
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
800 V/µs
800 V/µs
800 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-10-03
LTD Date2008-10-03

Related Parts

SP Amp Differential Driver Amplifier Single ±6.3V/12.6V 8-Pin SOIC T/R
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV
Texas InstrumentsTHS4215D
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
RenesasEL5178ISZ
IC OPAMP DIFF 350MHZ 8SOIC

Descriptions

Descriptions of Renesas EL2141CS provided by its distributors.

SP Amp Differential Driver Amplifier Single ±6.3V/12.6V 8-Pin SOIC
11mA 800V/μs 400MHz Differential 60mA 1 1 10mV 6μA 150MHz Differential SOIC-8 SMD mount 1.5mm(height)
Line Driver, 1 Func, 1 Driver, PDSO8
DIFFERENTIAL TWISTED PAIR DRIVER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M