EIKO LED-120-PSB-W

Lamp Base Type: Telephone Slide, T2; LED; LED Color: -; Bulb Size: E5/8 or S6/8; Power Rating: -; Wavelength Typ: -;
$ 7.12
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)LED-120-PSB-W1131Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO LED-120-PSB-W.

Farnell

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
+1.96%

Descriptions

Descriptions of EIKO LED-120-PSB-W provided by its distributors.

Lamp Base Type:Telephone Slide, T2; LED; LED Color:-; Bulb Size:E5/8 or S6/8; Power Rating:-; Wavelength Typ:-;
LAMP, LED, T2, #5 SLIDE, WHITE, 120V, 25MA, 1200EFCMSCP, 10000 HRS

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC